Image for CMPA801B030S-AMP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA801B030S-AMP1

DigiKey Part Number
1465-CMPA801B030S-AMP1-ND
Manufacturer
Manufacturer Product Number
CMPA801B030S-AMP1
Description
AMPLIFIER, 8.0-11.0GHZ, CMPA801B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMPA801B030S - Power Amplifier 7.9GHz ~ 11GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Amplifier
Frequency
7.9GHz ~ 11GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMPA801B030S
Note
-
RF Type
-
RF Frequency
7.9GHz ~ 11GHz
Function
Power Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
31.457,85667 €4.373,57 €
Manufacturers Standard Package
Unit Price without VAT:1.457,85667 €
Unit Price with VAT:1.734,84944 €