
CMPA801B030F | |
|---|---|
DigiKey Part Number | 1697-CMPA801B030F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA801B030F |
Description | IC RF AMP 8GHZ-11GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 8GHz ~ 11GHz |
EDA/CAD Models | CMPA801B030F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 8GHz ~ 11GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

