
CMPA801B030F-AMP | |
|---|---|
DigiKey Part Number | 1697-CMPA801B030F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA801B030F-AMP |
Description | CMPA801B030F DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | CMPA801B030 - Amplifier 8GHz ~ 11GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 8GHz ~ 11GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA801B030 | |
Note | - | |
RF Type | - | |
RF Frequency | 8GHz ~ 11GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.039,17000 € | 1.039,17 € |
| Unit Price without VAT: | 1.039,17000 € |
|---|---|
| Unit Price with VAT: | 1.236,61230 € |

