Image for CMPA801B030D1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA801B030D1

DigiKey Part Number
1465-CMPA801B030D1-ND
Manufacturer
Manufacturer Product Number
CMPA801B030D1
Description
GAN MMIC 30W 28V 8.0-11.0GHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 11GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
28V
Manufacturer
MACOM Technology Solutions
Test Frequency
8.5GHz
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Die
Frequency
8GHz ~ 11GHz
Supplier Device Package
Die
Gain
27dB
Base Product Number
RF Type
Radar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10856,83600 €8.568,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:856,83600 €
Unit Price with VAT:1.019,63484 €