
CMPA801B025F-AMP | |
|---|---|
DigiKey Part Number | 1697-CMPA801B025F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA801B025F-AMP |
Description | CMPA801B025F DEV BOARD WITH HEMT |
Customer Reference | |
Detailed Description | CMPA801B025F GaN Transistor 8.5GHz ~ 11GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 8.5GHz ~ 11GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA801B025F | |
Note | - | |
RF Type | - | |
RF Frequency | 8.5GHz ~ 11GHz | |
Function | Transistor |

