
CMPA5585030F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA5585030F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA5585030F-AMP |
Description | CMPA5585030F DEV BOARD WITH HEMT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA5585030F GaN Transistor 5.5GHz ~ 8.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5.5GHz ~ 8.5GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Series | Utilized IC / Part CMPA5585030F |
Packaging Box | RF Frequency 5.5GHz ~ 8.5GHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.963,27000 € | 1.963,27 € |
| Unit Price without VAT: | 1.963,27000 € |
|---|---|
| Unit Price with VAT: | 2.336,29130 € |


