
CMPA5259100S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CMPA5259100S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA5259100S-AMP1 |
Description | CMPA5259100S EVALUATION BOARD |
Customer Reference | |
Detailed Description | CMPA5259100S - Power Amplifier 500MHz ~ 5.9GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 500MHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA5259100S | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 5.9GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.344,69000 € | 1.344,69 € |
| Unit Price without VAT: | 1.344,69000 € |
|---|---|
| Unit Price with VAT: | 1.600,18110 € |

