


CMPA5259080S | |
|---|---|
DigiKey Part Number | 1465-CMPA5259080STR-ND - Tape & Reel (TR) 1465-CMPA5259080SCT-ND - Cut Tape (CT) 1465-CMPA5259080SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPA5259080S |
Description | IC AMP RADAR 5GHZ-5.9GHZ 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5GHz ~ 5.9GHz 48-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 5.9GHz | |
P1dB | - | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 40V | |
Current - Supply | 350mA | |
Test Frequency | 5.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.370,56000 € | 1.370,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.144,40800 € | 11.444,08 € |
| Unit Price without VAT: | 1.370,56000 € |
|---|---|
| Unit Price with VAT: | 1.630,96640 € |

