
CMPA5259025S | |
|---|---|
DigiKey Part Number | 1465-CMPA5259025STR-ND - Tape & Reel (TR) 1465-CMPA5259025SCT-ND - Cut Tape (CT) 1465-CMPA5259025SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPA5259025S |
Description | IC AMP RADAR 5.2GHZ-5.9GHZ 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5.2GHz ~ 5.9GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.2GHz ~ 5.9GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 5.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,73000 € | 556,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 474,28000 € | 11.857,00 € |
| Unit Price without VAT: | 556,73000 € |
|---|---|
| Unit Price with VAT: | 662,50870 € |

