RF Amplifier IC Radar 3.1GHz ~ 3.5GHz 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Radar 3.1GHz ~ 3.5GHz 48-QFN (7x7)
48-VFQFN Exposed Pad

CMPA3135060S

DigiKey Part Number
1465-CMPA3135060STR-ND - Tape & Reel (TR)
1465-CMPA3135060SCT-ND - Cut Tape (CT)
1465-CMPA3135060SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPA3135060S
Description
IC AMP RADAR 3.1GHZ-3.5GHZ 48QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 3.1GHz ~ 3.5GHz 48-QFN (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.1GHz ~ 3.5GHz
P1dB
-
Gain
36dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
50V
Current - Supply
260mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1493,26000 €493,26 €
10488,75300 €4.887,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25420,58280 €10.514,57 €
Manufacturers Standard Package
Unit Price without VAT:493,26000 €
Unit Price with VAT:586,97940 €