


CMPA2935150S | |
|---|---|
DigiKey Part Number | 1465-CMPA2935150STR-ND - Tape & Reel (TR) 1465-CMPA2935150SCT-ND - Cut Tape (CT) 1465-CMPA2935150SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPA2935150S |
Description | IC AMP GPS 2.9GHZ-3.5GHZ 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.9GHz ~ 3.5GHz 48-QFN (7x7) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 50V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (7x7) |
Frequency 2.9GHz ~ 3.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.029,70000 € | 1.029,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 876,79300 € | 8.767,93 € |
| Unit Price without VAT: | 1.029,70000 € |
|---|---|
| Unit Price with VAT: | 1.225,34300 € |

