
CMPA2935150S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CMPA2935150S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2935150S-AMP1 |
Description | 2.9-3.5GHZ, AMP W/ CMPA2935150S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA2935150S GaN Amplifier 2.9GHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.9GHz ~ 3.5GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Series | Utilized IC / Part CMPA2935150S |
Packaging Bulk | RF Frequency 2.9GHz ~ 3.5GHz |
Part Status Active | Function Amplifier |
Type Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.636,06000 € | 1.636,06 € |
| Unit Price without VAT: | 1.636,06000 € |
|---|---|
| Unit Price with VAT: | 1.946,91140 € |

