RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 780019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 780019
780019

CMPA2735075F1

DigiKey Part Number
1465-CMPA2735075F1-ND
Manufacturer
Manufacturer Product Number
CMPA2735075F1
Description
IC AMP RADAR 2.7-3.5GHZ 780019
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 780019
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Frequency
2.7GHz ~ 3.5GHz
P1dB
-
Gain
27dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
-
Test Frequency
3.5GHz
Mounting Type
Chassis Mount
Package / Case
780019
Supplier Device Package
780019
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1703,14000 €703,14 €
10627,70600 €6.277,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:703,14000 €
Unit Price with VAT:836,73660 €