
CMPA2735075F1-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA2735075F1-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2735075F1-AMP |
Description | AMPLIFIER, 2.7-3.5GHZ, GAN MMIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA2735075F1 GaN Amplifier 2.7GHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.7GHz ~ 3.5GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Series | Utilized IC / Part CMPA2735075F1 |
Packaging Bulk | RF Frequency 2.7GHz ~ 3.5GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.963,27000 € | 5.889,81 € |
| Unit Price without VAT: | 1.963,27000 € |
|---|---|
| Unit Price with VAT: | 2.336,29130 € |

