
CMPA2735075F | |
|---|---|
DigiKey Part Number | 1465-CMPA2735075F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2735075F |
Description | MMIC, PA, 75W, 2.7-3.5GHZ, GAN, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 440219 |
Category | Gain 27dB |
Manufacturer MACOM Technology Solutions | RF Type Radar |
Series | Test Frequency 3.3GHz |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case 440219 |
Frequency 2.7GHz ~ 3.5GHz | Supplier Device Package 440219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 714,02800 € | 7.140,28 € |
| Unit Price without VAT: | 714,02800 € |
|---|---|
| Unit Price with VAT: | 849,69332 € |

