


CMPA2735030S | |
|---|---|
DigiKey Part Number | 1465-CMPA2735030STR-ND - Tape & Reel (TR) 1465-CMPA2735030SCT-ND - Cut Tape (CT) 1465-CMPA2735030SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPA2735030S |
Description | IC AMP RADAR 2.7GHZ-3.5GHZ 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 34.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 50V | |
Current - Supply | 135mA | |
Test Frequency | 3.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,51000 € | 281,51 € |
| 10 | 265,41100 € | 2.654,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 238,69640 € | 5.967,41 € |
| Unit Price without VAT: | 281,51000 € |
|---|---|
| Unit Price with VAT: | 334,99690 € |

