
CMPA2735015S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CMPA2735015S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2735015S-AMP1 |
Description | 2.5-6.0GHZ, AMP W/ CMPA2560025F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA2735015S GaN Amplifier 2.7GHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.7GHz ~ 3.5GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Series | Utilized IC / Part CMPA2735015S |
Packaging Bulk | RF Frequency 2.7GHz ~ 3.5GHz |
Part Status Active | Function Amplifier |
Type Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.439,73000 € | 4.319,19 € |
| Unit Price without VAT: | 1.439,73000 € |
|---|---|
| Unit Price with VAT: | 1.713,27870 € |

