Image for CMPA2060035D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA2060035D

DigiKey Part Number
1465-CMPA2060035D-ND
Manufacturer
Manufacturer Product Number
CMPA2060035D
Description
35W, GAN MMIC POWER AMPLIFIER, 2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 6GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 6GHz
P1dB
-
Gain
27dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
28V
Current - Supply
-
Test Frequency
6GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
101.062,83100 €10.628,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.062,83100 €
Unit Price with VAT:1.264,76889 €