
CMPA1F1H060S | |
|---|---|
DigiKey Part Number | 1465-CMPA1F1H060S-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1F1H060S |
Description | MMIC, GAN, 60W, 15.4-17.8GHZ, QF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 15.4GHz ~ 17.7GHz 56-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 15.4GHz ~ 17.7GHz | |
P1dB | - | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | 5G, Radar | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.274,10000 € | 12.741,00 € |
| Unit Price without VAT: | 1.274,10000 € |
|---|---|
| Unit Price with VAT: | 1.516,17900 € |

