
CMPA1D1E030D | |
|---|---|
DigiKey Part Number | 1465-CMPA1D1E030D-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1D1E030D |
Description | 30W, GAN MMIC POWER AMPLIFIER, 4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 13.75GHz ~ 14.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.75GHz ~ 14.5GHz | |
P1dB | - | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 40V | |
Current - Supply | - | |
Test Frequency | 14.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 475,72500 € | 14.271,75 € |
| Unit Price without VAT: | 475,72500 € |
|---|---|
| Unit Price with VAT: | 566,11275 € |

