
CMPA1C1D080F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA1C1D080F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1C1D080F-AMP |
Description | CMPA1C1D080F DEV BOARD |
Customer Reference | |
Detailed Description | CMPA1C1D080F - Amplifier 12.75GHz ~ 13.25GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 12.75GHz ~ 13.25GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Packaging Bulk | Utilized IC / Part CMPA1C1D080F |
Part Status Active | RF Frequency 12.75GHz ~ 13.25GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.059,88000 € | 2.059,88 € |
| Unit Price without VAT: | 2.059,88000 € |
|---|---|
| Unit Price with VAT: | 2.451,25720 € |

