
CMPA1C1D060D | |
|---|---|
DigiKey Part Number | 1465-CMPA1C1D060D-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1C1D060D |
Description | DIE, GAN MMIC, 60W KU BAND, 12.7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12.7GHz ~ 13.25GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 12.7GHz ~ 13.25GHz | |
P1dB | - | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 12.7GHz ~ 13.25GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 788,18800 € | 7.881,88 € |
| Unit Price without VAT: | 788,18800 € |
|---|---|
| Unit Price with VAT: | 937,94372 € |

