
CMPA1842040D | |
|---|---|
DigiKey Part Number | 1465-CMPA1842040D-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1842040D |
Description | MMIC DIE, G28V5, 1.8-4.2 GHZ, 40 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.8GHz ~ 4.2GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.8GHz ~ 4.2GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 550mA | |
Test Frequency | 4.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 540,57300 € | 10.811,46 € |
| Unit Price without VAT: | 540,57300 € |
|---|---|
| Unit Price with VAT: | 643,28187 € |

