
CMPA0760020F | |
|---|---|
DigiKey Part Number | 1465-CMPA0760020F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0760020F |
Description | AMPLIFIER, GAN MMIC, 0.7-6.0GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 700MHz ~ 6GHz |
Category | Gain 35dB |
Manufacturer MACOM Technology Solutions | RF Type ISM |
Packaging Tray | Test Frequency 3GHz |
Part Status Discontinued at DigiKey | Mounting Type Chassis Mount |
Frequency 700MHz ~ 6GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,92000 € | 560,92 € |
| 10 | 524,13700 € | 5.241,37 € |
| Unit Price without VAT: | 560,92000 € |
|---|---|
| Unit Price with VAT: | 667,49480 € |




