
CMPA0527005F-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CMPA0527005F-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0527005F-AMP1 |
Description | AMPLIFIER, 0.5-2.7GHZ, GAN MMIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA0527005F GaN Amplifier 500MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 500MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA0527005F | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 2.7GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.987,98500 € | 7.951,94 € |
| Unit Price without VAT: | 1.987,98500 € |
|---|---|
| Unit Price with VAT: | 2.365,70215 € |

