Similar
Similar

CMM6004-SC-0G0T | |
|---|---|
DigiKey Part Number | 1465-1216-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMM6004-SC-0G0T |
Description | IC RF AMP GPS 50MHZ-3GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 23.5dBm | |
Gain | 14.5dB | |
Noise Figure | 2.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 150mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |



