
CMM1118-QT-0G0T | |
|---|---|
DigiKey Part Number | 1465-1214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMM1118-QT-0G0T |
Description | IC RF AMP GPS 11GHZ-20GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 11GHz ~ 20GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 11GHz ~ 20GHz | |
P1dB | 14dBm | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 7V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

