
CHS-137-PIN | |
|---|---|
DigiKey Part Number | 1465-CHS-137-PIN-ND |
Manufacturer | |
Manufacturer Product Number | CHS-137-PIN |
Description | COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500kHz ~ 400MHz 20dB 3W SF-1 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer MACOM Technology Solutions | Insertion Loss 0.6dB |
Packaging Tray | Power - Max 3W |
Part Status Active | Package / Case SF-1 |
Coupler Type Standard | Supplier Device Package SF-1 |
Frequency 500kHz ~ 400MHz | Base Product Number |
Coupling Factor 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 128,90820 € | 12.890,82 € |
| Unit Price without VAT: | 128,90820 € |
|---|---|
| Unit Price with VAT: | 153,40076 € |

