
CH-134-PIN | |
|---|---|
DigiKey Part Number | 1465-CH-134-PIN-ND |
Manufacturer | |
Manufacturer Product Number | CH-134-PIN |
Description | COUPLER,BI-DIRECTIONAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10MHz ~ 500MHz 10.8dB 1W FP-2 |
Datasheet | Datasheet |
Category | Coupling Factor 10.8dB |
Manufacturer MACOM Technology Solutions | Applications General Purpose |
Packaging Tray | Power - Max 1W |
Part Status Active | Package / Case FP-2 |
Coupler Type Standard | Supplier Device Package FP-2 |
Frequency 10MHz ~ 500MHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 170,07200 € | 1.700,72 € |
| Unit Price without VAT: | 170,07200 € |
|---|---|
| Unit Price with VAT: | 202,38568 € |

