
CH-132-TNC | |
|---|---|
DigiKey Part Number | 1465-CH-132-TNC-ND |
Manufacturer | |
Manufacturer Product Number | CH-132-TNC |
Description | COUPLER,BIDIRECTIONAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 1GHz 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1MHz ~ 1GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | C-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.396,58000 € | 2.396,58 € |
| Unit Price without VAT: | 2.396,58000 € |
|---|---|
| Unit Price with VAT: | 2.851,93020 € |

