
CH-132-N | |
|---|---|
DigiKey Part Number | 1465-CH-132-N-ND |
Manufacturer | |
Manufacturer Product Number | CH-132-N |
Description | COUPLER,BI-DIRECTIONAL N TYPE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 1GHz 20dB Module |
Datasheet | Datasheet |
Category | Frequency 1MHz ~ 1GHz |
Manufacturer MACOM Technology Solutions | Coupling Factor 20dB |
Packaging Tray | Applications General Purpose |
Part Status Active | Package / Case Module |
Coupler Type Dual Band, Dual Path | Supplier Device Package C-8 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.385,72000 € | 2.385,72 € |
| Unit Price without VAT: | 2.385,72000 € |
|---|---|
| Unit Price with VAT: | 2.839,00680 € |

