
CGHV96050F2-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV96050F2-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV96050F2-AMP |
Description | CGHV96050F2 DEV BOARD WITH HEMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGHV96050F2 GaN HEMT 7.9GHz ~ 9.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | HEMT | |
Frequency | 7.9GHz ~ 9.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV96050F2 | |
Note | - | |
RF Type | - | |
RF Frequency | 7.9GHz ~ 9.6GHz | |
Function | HEMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.686,31500 € | 3.372,63 € |
| Unit Price without VAT: | 1.686,31500 € |
|---|---|
| Unit Price with VAT: | 2.006,71485 € |


