
CGHV96050F1 | |
|---|---|
DigiKey Part Number | 1465-CGHV96050F1-ND |
Manufacturer | |
Manufacturer Product Number | CGHV96050F1 |
Description | RF MOSFET HEMT 40V 440210 |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 500 mA 7.9GHz ~ 9.6GHz 17dB 32W 440210 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 7.9GHz ~ 9.6GHz | |
Gain | 17dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | 13A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 32W | |
Voltage - Rated | 100 V | |
Package / Case | 440210 | |
Supplier Device Package | 440210 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,25000 € | 541,25 € |
| 10 | 474,44400 € | 4.744,44 € |
| Unit Price without VAT: | 541,25000 € |
|---|---|
| Unit Price with VAT: | 644,08750 € |



