
CGHV59350P | |
|---|---|
DigiKey Part Number | 1465-CGHV59350P-ND |
Manufacturer | |
Manufacturer Product Number | CGHV59350P |
Description | RF MOSFET GAN HEMT 50V 440218 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 5.2GHz ~ 5.9GHz 10.7dB 350W 440218 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Packaging Tray | Power - Output 350W |
Part Status Active | Voltage - Rated 150 V |
Technology GaN HEMT | Mounting Type Chassis Mount |
Frequency 5.2GHz ~ 5.9GHz | Package / Case 440218 |
Gain 10.7dB | Supplier Device Package 440218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.376,55000 € | 23.765,50 € |
| Unit Price without VAT: | 2.376,55000 € |
|---|---|
| Unit Price with VAT: | 2.828,09450 € |

