
CGHV40200PP-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CGHV40200PP-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40200PP-AMP1 |
Description | RF MOSFET HEMT 50V 440199 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.2 A 1.5GHz ~ 2GHz 21.7dB 200W 440199 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 1.5GHz ~ 2GHz | |
Gain | 21.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 200W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | 440199 | |
Supplier Device Package | 440199 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.191,31000 € | 1.191,31 € |
| Unit Price without VAT: | 1.191,31000 € |
|---|---|
| Unit Price with VAT: | 1.417,65890 € |


