
CGHV40180F-AMP3 | |
|---|---|
DigiKey Part Number | 1465-CGHV40180F-AMP3-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40180F-AMP3 |
Description | RF MOSFET HEMT 50V 440223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 2GHz 25.6dB 180W 440223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2GHz | |
Gain | 25.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 180W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | 440223 | |
Supplier Device Package | 440223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.342,10000 € | 2.684,20 € |
| Unit Price without VAT: | 1.342,10000 € |
|---|---|
| Unit Price with VAT: | 1.597,09900 € |

