
CGHV40100P-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV40100P-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40100P-AMP |
Description | CGHV40100P DEV BOARD WITH HEMT |
Customer Reference | |
Detailed Description | CGHV40100P GaN Transistor 1.8GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transistor | |
Frequency | 1.8GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV40100P | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 2.2GHz | |
Function | Transistor | |
Base Product Number |


