
CGHV37400F | |
|---|---|
DigiKey Part Number | 1465-CGHV37400F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV37400F |
Description | RF MOSFET HEMT 50V 440217 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 3.3GHz ~ 3.8GHz 14dB 525W 440217 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Series | Power - Output 525W |
Packaging Tray | Voltage - Rated 125 V |
Part Status Active | Mounting Type Chassis Mount |
Technology HEMT | Package / Case 440217 |
Frequency 3.3GHz ~ 3.8GHz | Supplier Device Package 440217 |
Gain 14dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.281,24000 € | 1.281,24 € |
| Unit Price without VAT: | 1.281,24000 € |
|---|---|
| Unit Price with VAT: | 1.524,67560 € |

