
CGHV37400F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV37400F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV37400F-AMP |
Description | AMPLIFIER, 3.3-3.8GHZ, CGHV37400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGHV37400F - Transistor 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Frequency | 3.3GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV37400F | |
Note | - | |
RF Type | - | |
RF Frequency | 3.3GHz ~ 3.8GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.195,95500 € | 4.391,91 € |
| Unit Price without VAT: | 2.195,95500 € |
|---|---|
| Unit Price with VAT: | 2.613,18645 € |

