
CGHV35400F1 | |
|---|---|
DigiKey Part Number | 1465-CGHV35400F1-ND |
Manufacturer | |
Manufacturer Product Number | CGHV35400F1 |
Description | RF MOSFET HEMT 50V 440226 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 2.9GHz ~ 3.5GHz 15dB 400W 440226 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 500 mA |
Packaging Tray | Power - Output 400W |
Part Status Active | Voltage - Rated 150 V |
Technology HEMT | Package / Case 440226 |
Frequency 2.9GHz ~ 3.5GHz | Supplier Device Package 440226 |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.019,13300 € | 10.191,33 € |
| Unit Price without VAT: | 1.019,13300 € |
|---|---|
| Unit Price with VAT: | 1.212,76827 € |

