
CGHV35400F1-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV35400F1-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV35400F1-AMP |
Description | CGHV35400F DEV BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGHV35400F1 - Amplifier 2.9GHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.9GHz ~ 3.5GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Packaging Bulk | Utilized IC / Part CGHV35400F1 |
Part Status Active | RF Frequency 2.9GHz ~ 3.5GHz |
Type Amplifier | Function Amplifier |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.279,55000 € | 4.559,10 € |
| Unit Price without VAT: | 2.279,55000 € |
|---|---|
| Unit Price with VAT: | 2.712,66450 € |

