RF Mosfet 45 V 500 mA 2.9GHz ~ 3.5GHz 11dB 455W 440210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGHV35400F

DigiKey Part Number
1465-CGHV35400F-ND
Manufacturer
Manufacturer Product Number
CGHV35400F
Description
RF MOSFET HEMT 45V 440210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 45 V 500 mA 2.9GHz ~ 3.5GHz 11dB 455W 440210
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
45 V
Manufacturer
MACOM Technology Solutions
Current Rating (Amps)
24A
Series
Current - Test
500 mA
Packaging
Tray
Power - Output
455W
Part Status
Active
Voltage - Rated
125 V
Technology
HEMT
Package / Case
440210
Frequency
2.9GHz ~ 3.5GHz
Supplier Device Package
440210
Gain
11dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
101.027,28700 €10.272,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.027,28700 €
Unit Price with VAT:1.222,47153 €