
CGHV35150F | |
|---|---|
DigiKey Part Number | 1465-CGHV35150F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV35150F |
Description | RF MOSFET HEMT 50V 440193 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 2.9GHz ~ 3.5GHz 13.3dB 170W 440193 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2.9GHz ~ 3.5GHz | |
Gain | 13.3dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 170W | |
Voltage - Rated | 125 V | |
Package / Case | 440193 | |
Supplier Device Package | 440193 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,32000 € | 628,32 € |
| Unit Price without VAT: | 628,32000 € |
|---|---|
| Unit Price with VAT: | 747,70080 € |

