
CGHV35120F | |
|---|---|
DigiKey Part Number | 1465-CGHV35120F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV35120F |
Description | RF MOSFET HEMT 48V 440162 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 220 mA 3.1GHz ~ 3.5GHz 13dB 120W 440162 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 3.1GHz ~ 3.5GHz | |
Gain | 13dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 220 mA | |
Power - Output | 120W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | 440162 | |
Supplier Device Package | 440162 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 € | 332,61 € |
| 20 | 279,73750 € | 5.594,75 € |
| Unit Price without VAT: | 332,61000 € |
|---|---|
| Unit Price with VAT: | 395,80590 € |

