
CGHV31500F1 | |
|---|---|
DigiKey Part Number | 1465-CGHV31500F1-ND |
Manufacturer | |
Manufacturer Product Number | CGHV31500F1 |
Description | RF MOSFET HEMT 50V 440226 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 2.7GHz ~ 3.1GHz 15dB 500W 440226 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 500 mA |
Packaging Tray | Power - Output 500W |
Part Status Active | Voltage - Rated 50 V |
Technology HEMT | Package / Case 440226 |
Frequency 2.7GHz ~ 3.1GHz | Supplier Device Package 440226 |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.181,95000 € | 1.181,95 € |
| Unit Price without VAT: | 1.181,95000 € |
|---|---|
| Unit Price with VAT: | 1.406,52050 € |

