
CGHV31500F-TB | |
|---|---|
DigiKey Part Number | CGHV31500F-TB-ND |
Manufacturer | |
Manufacturer Product Number | CGHV31500F-TB |
Description | TEST FIXTURE FOR CGHV31500F |
Customer Reference | |
Detailed Description | CGHV31500F - HEMT 2.7GHz ~ 3.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | HEMT | |
Frequency | 2.7GHz ~ 3.1GHz | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Antenna Type | - | |
Utilized IC / Part | CGHV31500F | |
Note | - | |
RF Type | - | |
RF Frequency | 2.7GHz ~ 3.1GHz | |
Function | HEMT |


