
CGHV27060MP-AMP3 | |
|---|---|
DigiKey Part Number | 1465-CGHV27060MP-AMP3-ND |
Manufacturer | |
Manufacturer Product Number | CGHV27060MP-AMP3 |
Description | EVAL BOARD FOR CGHV27060 |
Customer Reference | |
Detailed Description | CGHV27060 - Transistor (GaN HEMT) 800MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HEMT | |
Frequency | 800MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV27060 | |
Note | - | |
RF Type | - | |
RF Frequency | 800MHz ~ 2.7GHz | |
Function | Transistor (GaN HEMT) | |
Base Product Number |

