
CGHV22200-TB | |
|---|---|
DigiKey Part Number | CGHV22200-TB-ND |
Manufacturer | |
Manufacturer Product Number | CGHV22200-TB |
Description | EVAL BOARD FOR CGHV22200 |
Customer Reference | |
Detailed Description | CGHV22200 - Transistor (GaN HEMT) 1.8GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.8GHz ~ 2.2GHz |
Manufacturer MACOM Technology Solutions | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Packaging Bulk | Utilized IC / Part CGHV22200 |
Part Status Obsolete | RF Frequency 1.8GHz ~ 2.2GHz |
Type HEMT | Function Transistor (GaN HEMT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 428,35000 € | 856,70 € |
| Unit Price without VAT: | 428,35000 € |
|---|---|
| Unit Price with VAT: | 509,73650 € |

