
CGHV1J006D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGHV1J006D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV1J006D-GP4 |
Description | RF MOSFET HEMT 40V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 30 mA 18GHz 17dB 6W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 18GHz | |
Gain | 17dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 6W | |
Voltage - Rated | 100 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,31600 € | 673,16 € |
| 20 | 64,73500 € | 1.294,70 € |
| 30 | 63,44133 € | 1.903,24 € |
| 50 | 62,00920 € | 3.100,46 € |
| 70 | 61,17129 € | 4.281,99 € |
| 100 | 60,36620 € | 6.036,62 € |
| Unit Price without VAT: | 67,31600 € |
|---|---|
| Unit Price with VAT: | 80,10604 € |

