
CGHV14800F | |
|---|---|
DigiKey Part Number | 1465-CGHV14800F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV14800F |
Description | RF MOSFET HEMT 50V 440117 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 800 mA 1.4GHz 14.5dB 900W 440117 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 24A |
Series | Current - Test 800 mA |
Packaging Tray | Power - Output 900W |
Part Status Active | Voltage - Rated 125 V |
Technology HEMT | Package / Case 440117 |
Frequency 1.4GHz | Supplier Device Package 440117 |
Gain 14.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.477,31900 € | 14.773,19 € |
| Unit Price without VAT: | 1.477,31900 € |
|---|---|
| Unit Price with VAT: | 1.758,00961 € |

